BZX884L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZX884L_Series
BZX884L_Series_Bottom

BZX884B22L-HG3-08

DigiKey Part Number
112-BZX884B22L-HG3-08TR-ND - Tape & Reel (TR)
112-BZX884B22L-HG3-08CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX884B22L-HG3-08
Description
DIODE ZENER 22V 300MW DFN1006-2A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,256
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.06700$10.67
100$0.45980$45.98
500$0.43518$217.59
1,000$0.40234$402.34
2,000$0.39824$796.48
5,000$0.39413$1,970.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27917$2,791.70
20,000$0.27302$5,460.40
Manufacturers Standard Package