Zener Diode 18 V 300 mW ±2% Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 300 mW ±2% Surface Mount DFN1006-2A
BZX884L_Series_Bottom

BZX884B18L-HG3-08

DigiKey Part Number
112-BZX884B18L-HG3-08TR-ND - Tape & Reel (TR)
112-BZX884B18L-HG3-08CT-ND - Cut Tape (CT)
112-BZX884B18L-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B18L-HG3-08
Description
DIODE ZENER 18V 300MW DFN1006-2A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
DFN1006-2A
Impedance (Max) (Zzt)
45 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884B18L-G3-08Vishay General Semiconductor - Diodes Division2,505112-BZX884B18L-G3-08CT-ND$2.88000Parametric Equivalent
In-Stock: 291
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.89100$18.91
100$1.18390$118.39
500$0.87772$438.86
1,000$0.77849$778.49
2,000$0.69480$1,389.60
5,000$0.60407$3,020.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54791$5,479.10
20,000$0.50064$10,012.80
30,000$0.47655$14,296.50
50,000$0.44948$22,474.00
70,000$0.43345$30,341.50
100,000$0.41787$41,787.00
Manufacturers Standard Package