
BZX85C36-TR | |
|---|---|
DigiKey Part Number | BZX85C36-TRGITR-ND - Tape & Reel (TR) BZX85C36-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C36-TR |
Description | DIODE ZENER 36V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.09300 | $10.93 |
| 100 | $0.48950 | $48.95 |
| 500 | $0.47320 | $236.60 |
| 1,000 | $0.45688 | $456.88 |
| 2,000 | $0.42424 | $848.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44996 | $2,249.80 |
| 10,000 | $0.40662 | $4,066.20 |
| 15,000 | $0.38452 | $5,767.80 |
| 25,000 | $0.30186 | $7,546.50 |
| 35,000 | $0.29924 | $10,473.40 |
| 50,000 | $0.28555 | $14,277.50 |

