
BZX85C24-TR | |
---|---|
DigiKey Part Number | BZX85C24-TRGITR-ND - Tape & Reel (TR) BZX85C24-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C24-TR |
Description | DIODE ZENER 24V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $1.09500 | $10.95 |
100 | $0.46560 | $46.56 |
500 | $0.45746 | $228.73 |
1,000 | $0.44930 | $449.30 |
2,000 | $0.42888 | $857.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45054 | $2,252.70 |
10,000 | $0.40714 | $4,071.40 |
15,000 | $0.38502 | $5,775.30 |
25,000 | $0.31859 | $7,964.75 |
35,000 | $0.29963 | $10,487.05 |
50,000 | $0.28592 | $14,296.00 |