
BZX85C22-TAP | |
|---|---|
DigiKey Part Number | BZX85C22-TAPGICT-ND - Cut Tape (CT) BZX85C22-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C22-TAP |
Description | DIODE ZENER 22V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C22-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 16 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.89700 | $8.97 |
| 100 | $0.48950 | $48.95 |
| 500 | $0.47320 | $236.60 |
| 1,000 | $0.45688 | $456.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44056 | $2,202.80 |
| 10,000 | $0.30187 | $3,018.70 |
| 15,000 | $0.29779 | $4,466.85 |
| 25,000 | $0.29371 | $7,342.75 |
| 35,000 | $0.28555 | $9,994.25 |

