
BZX85C16-TR | |
---|---|
DigiKey Part Number | BZX85C16-TRGITR-ND - Tape & Reel (TR) BZX85C16-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C16-TR |
Description | DIODE ZENER 16V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $1.91200 | $19.12 |
100 | $1.21720 | $121.72 |
500 | $0.74452 | $372.26 |
1,000 | $0.49014 | $490.14 |
2,000 | $0.47380 | $947.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45054 | $2,252.70 |
10,000 | $0.40714 | $4,071.40 |
15,000 | $0.38502 | $5,775.30 |
25,000 | $0.30225 | $7,556.25 |
35,000 | $0.29963 | $10,487.05 |
50,000 | $0.28592 | $14,296.00 |