
BZX85B6V8-TR | |
|---|---|
DigiKey Part Number | BZX85B6V8-TRGITR-ND - Tape & Reel (TR) BZX85B6V8-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B6V8-TR |
Description | DIODE ZENER 6.8V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 4 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.28300 | $12.83 |
| 100 | $0.53100 | $53.10 |
| 500 | $0.50648 | $253.24 |
| 1,000 | $0.48197 | $481.97 |
| 2,000 | $0.46972 | $939.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52615 | $2,630.75 |
| 10,000 | $0.47677 | $4,767.70 |
| 15,000 | $0.45159 | $6,773.85 |
| 25,000 | $0.34718 | $8,679.50 |


