
BZX85B6V2-TR | |
---|---|
DigiKey Part Number | BZX85B6V2-TRGITR-ND - Tape & Reel (TR) BZX85B6V2-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B6V2-TR |
Description | DIODE ZENER 6.2V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.28300 | $12.83 |
100 | $0.53100 | $53.10 |
500 | $0.50648 | $253.24 |
1,000 | $0.48197 | $481.97 |
2,000 | $0.46564 | $931.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.52615 | $2,630.75 |
10,000 | $0.47677 | $4,767.70 |
15,000 | $0.45159 | $6,773.85 |
25,000 | $0.37577 | $9,394.25 |
35,000 | $0.35446 | $12,406.10 |