
BZX85B36-TR | |
|---|---|
DigiKey Part Number | 112-BZX85B36-TR-ND - Tape & Reel (TR) 112-BZX85B36-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B36-TR |
Description | DIODE ZENER 36V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.28100 | $12.81 |
| 100 | $0.57110 | $57.11 |
| 500 | $0.55478 | $277.39 |
| 1,000 | $0.53030 | $530.30 |
| 2,000 | $0.51807 | $1,036.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52547 | $2,627.35 |
| 10,000 | $0.47616 | $4,761.60 |
| 15,000 | $0.45101 | $6,765.15 |

