Similar

BZX85B2V7-TAP | |
|---|---|
DigiKey Part Number | BZX85B2V7-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B2V7-TAP |
Description | DIODE ZENER 2.7V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 20 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4371AE3 | Microchip Technology | 1 | 150-1N4371AE3-ND | $24.17000 | Similar |
| 1N4618 | Microchip Technology | 0 | 150-1N4618-ND | $22.15694 | Similar |
| 1N4618D | Microchip Technology | 0 | 1N4618D-ND | $55.45576 | Similar |
| 1N5223 | Microchip Technology | 0 | 150-1N5223-ND | $15.69984 | Similar |
| 1N5223A | Microchip Technology | 0 | 1N5223A-ND | $15.69984 | Similar |






