
NZX2V7B,133 | |
---|---|
DigiKey Part Number | 1727-6155-1-ND - Cut Tape (CT) 1727-6155-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX2V7B,133 |
Description | DIODE ZENER 2.7V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±4% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.92000 | $9.20 |
100 | $0.30380 | $30.38 |
500 | $0.28738 | $143.69 |
1,000 | $0.25454 | $254.54 |
2,000 | $0.23402 | $468.04 |
5,000 | $0.21349 | $1,067.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13959 | $1,395.90 |
20,000 | $0.13681 | $2,736.20 |