Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V3-HE3_A-08

DigiKey Part Number
112-BZX84C4V3-HE3_A-08TR-ND - Tape & Reel (TR)
112-BZX84C4V3-HE3_A-08CT-ND - Cut Tape (CT)
112-BZX84C4V3-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V3-HE3_A-08
Description
DIODE ZENER 4.3V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.47700$14.77
100$0.93580$93.58
500$0.70358$351.79
1,000$0.62364$623.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50066$1,501.98
6,000$0.45030$2,701.80
9,000$0.42461$3,821.49
15,000$0.35897$5,384.55
21,000$0.32546$6,834.66
30,000$0.30289$9,086.70
Manufacturers Standard Package