
BZX84C4V3-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C4V3-E3-18TR-ND - Tape & Reel (TR) 112-BZX84C4V3-E3-18CT-ND - Cut Tape (CT) 112-BZX84C4V3-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3-E3-18 |
Description | DIODE ZENER 4.3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.73400 | $7.34 |
| 100 | $0.32630 | $32.63 |
| 500 | $0.31002 | $155.01 |
| 1,000 | $0.27739 | $277.39 |
| 2,000 | $0.27331 | $546.62 |
| 5,000 | $0.26923 | $1,346.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17949 | $1,794.90 |

