Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C43-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C43-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C43-HE3_A-08 |
Description | DIODE ZENER 43V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.39574 | $5,936.10 |
| 30,000 | $0.36198 | $10,859.40 |
| 45,000 | $0.34479 | $15,515.55 |
| 75,000 | $0.32546 | $24,409.50 |
| 105,000 | $0.31401 | $32,971.05 |
| 150,000 | $0.30289 | $45,433.50 |


