
BZX84C27-G3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C27-G3-18TR-ND - Tape & Reel (TR) 112-BZX84C27-G3-18CT-ND - Cut Tape (CT) 112-BZX84C27-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C27-G3-18 |
Description | DIODE ZENER 27V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.84000 | $8.40 |
| 100 | $0.35900 | $35.90 |
| 500 | $0.34266 | $171.33 |
| 1,000 | $0.31002 | $310.02 |
| 2,000 | $0.30595 | $611.90 |
| 5,000 | $0.30186 | $1,509.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21212 | $2,121.20 |
| 20,000 | $0.20396 | $4,079.20 |

