Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C18-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C18-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZX84C18-HE3_A-08CT-ND - Cut Tape (CT) 112-BZX84C18-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18-HE3_A-08 |
Description | DIODE ZENER 18V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.47700 | $14.77 |
| 100 | $0.92030 | $92.03 |
| 500 | $0.67862 | $339.31 |
| 1,000 | $0.60038 | $600.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50066 | $1,501.98 |
| 6,000 | $0.45030 | $2,701.80 |
| 9,000 | $0.42461 | $3,821.49 |
| 15,000 | $0.30186 | $4,527.90 |





