Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C18-G3-18

DigiKey Part Number
112-BZX84C18-G3-18TR-ND - Tape & Reel (TR)
112-BZX84C18-G3-18CT-ND - Cut Tape (CT)
112-BZX84C18-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C18-G3-18
Description
DIODE ZENER 18V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,187
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.84000$8.40
100$0.35900$35.90
500$0.34266$171.33
1,000$0.31002$310.02
2,000$0.30595$611.90
5,000$0.30186$1,509.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26107$2,610.70
20,000$0.23660$4,732.00
30,000$0.23538$7,061.40
50,000$0.22588$11,294.00
70,000$0.20504$14,352.80
Manufacturers Standard Package