Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C15-G3-08

DigiKey Part Number
BZX84C15-G3-08GITR-ND - Tape & Reel (TR)
BZX84C15-G3-08GICT-ND - Cut Tape (CT)
BZX84C15-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C15-G3-08
Description
DIODE ZENER 15V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,462
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.69300$6.93
100$0.38340$38.34
500$0.34266$171.33
1,000$0.32634$326.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36844$1,105.32
6,000$0.32969$1,978.14
9,000$0.30990$2,789.10
15,000$0.20396$3,059.40
21,000$0.20143$4,230.03
Manufacturers Standard Package