Zener Diode 9.1 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B9V1-E3-08

DigiKey Part Number
112-BZX84B9V1-E3-08TR-ND - Tape & Reel (TR)
112-BZX84B9V1-E3-08CT-ND - Cut Tape (CT)
112-BZX84B9V1-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B9V1-E3-08
Description
DIODE ZENER 9.1V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C9V1 TRCentral Semiconductor Corp11,693BZX84C9V1CSCT-ND$3.86000Similar
In-Stock: 3,145
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.11300$21.13
100$1.32780$132.78
500$0.98790$493.95
1,000$0.87781$877.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73763$2,212.89
6,000$0.66694$4,001.64
9,000$0.63089$5,678.01
15,000$0.59036$8,855.40
21,000$0.56636$11,893.56
30,000$0.54302$16,290.60
Manufacturers Standard Package