Similar

BZX84B9V1-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B9V1-7-FTR-ND - Tape & Reel (TR) 31-BZX84B9V1-7-FCT-ND - Cut Tape (CT) 31-BZX84B9V1-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B9V1-7-F |
Description | DIODE ZENER 9.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B9V1-7-F Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B9V1 | Diotec Semiconductor | 2,060 | 4878-BZX84B9V1CT-ND | $1.56000 | Similar |
| BZX84B9V1_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84B9V1_R1_00001CT-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.29900 | $12.99 |
| 100 | $0.80410 | $80.41 |
| 500 | $0.58948 | $294.74 |
| 1,000 | $0.51985 | $519.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43097 | $1,292.91 |
| 6,000 | $0.38608 | $2,316.48 |
| 9,000 | $0.36318 | $3,268.62 |
| 15,000 | $0.33743 | $5,061.45 |
| 21,000 | $0.32216 | $6,765.36 |
| 30,000 | $0.30732 | $9,219.60 |





