
BZX84B5V6-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B5V6-G3-08TR-ND - Tape & Reel (TR) 112-BZX84B5V6-G3-08CT-ND - Cut Tape (CT) 112-BZX84B5V6-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V6-G3-08 |
Description | DIODE ZENER 5.6V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.90700 | $9.07 |
| 100 | $0.43300 | $43.30 |
| 500 | $0.42478 | $212.39 |
| 1,000 | $0.41662 | $416.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39794 | $1,193.82 |
| 6,000 | $0.35651 | $2,139.06 |
| 9,000 | $0.33538 | $3,018.42 |
| 15,000 | $0.22056 | $3,308.40 |

