BZX84B51-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,541
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.42791
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.45205
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.23078
Datasheet

Similar


Diodes Incorporated
In Stock: 10
Unit Price: $1.56000
Datasheet

Similar


onsemi
In Stock: 794
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 2,669
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 2,849
Unit Price: $1.64000
Datasheet
Zener Diode 51 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B51-E3-18

DigiKey Part Number
BZX84B51-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B51-E3-18
Description
DIODE ZENER 51V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
180 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B51-E3-08Vishay General Semiconductor - Diodes Division10,541112-BZX84B51-E3-08CT-ND$3.45000Parametric Equivalent
BZX84B51-G3-08Vishay General Semiconductor - Diodes Division0BZX84B51-G3-08-ND$0.42791Parametric Equivalent
BZX84B51-G3-18Vishay General Semiconductor - Diodes Division0BZX84B51-G3-18-ND$0.45205Parametric Equivalent
BZX84B51-TPMCC (Micro Commercial Components)0353-BZX84B51-TP-ND$0.23078Similar
BZX84C51-7-FDiodes Incorporated10BZX84C51-FDICT-ND$1.56000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.58381$5,838.10
20,000$0.54696$10,939.20
Manufacturers Standard Package