
SZBZX84C51ET1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C51ET1GTR-ND - Tape & Reel (TR) 488-SZBZX84C51ET1GCT-ND - Cut Tape (CT) 488-SZBZX84C51ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C51ET1G |
Description | DIODE ZENER 51V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C51ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 180 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C51LT1G | onsemi | 794 | BZX84C51LT1GOSCT-ND | $1.32000 | Parametric Equivalent |
| CMPZ5262B TR PBFREE | Central Semiconductor Corp | 5,834 | 1514-CMPZ5262BTRPBFREECT-ND | $3.45000 | Similar |
| BZX84C51-7-F | Diodes Incorporated | 10 | BZX84C51-FDICT-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.09300 | $10.93 |
| 100 | $0.67500 | $67.50 |
| 500 | $0.49230 | $246.15 |
| 1,000 | $0.43303 | $433.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33094 | $992.82 |
| 6,000 | $0.29558 | $1,773.48 |

