
BZX84B24-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B24-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B24-E3-08CT-ND - Cut Tape (CT) 112-BZX84B24-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B24-E3-08 |
Description | DIODE ZENER 23.5V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 23.5 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.79100 | $7.91 |
| 100 | $0.36710 | $36.71 |
| 500 | $0.36306 | $181.53 |
| 1,000 | $0.35897 | $358.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34486 | $1,034.58 |
| 6,000 | $0.30824 | $1,849.44 |
| 9,000 | $0.28955 | $2,605.95 |
| 15,000 | $0.22028 | $3,304.20 |
| 21,000 | $0.21733 | $4,563.93 |
| 30,000 | $0.20088 | $6,026.40 |
| 75,000 | $0.18705 | $14,028.75 |


