Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BZX84B20-E3-18 | |
|---|---|
DigiKey Part Number | BZX84B20-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B20-E3-18 |
Description | DIODE ZENER 20V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B20-E3-08 | Vishay General Semiconductor - Diodes Division | 19,865 | 112-BZX84B20-E3-08CT-ND | $3.45000 | Parametric Equivalent |
| BZX84B20-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B20-G3-08-ND | $0.42791 | Parametric Equivalent |
| BZX84B20-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B20-G3-18-ND | $0.45205 | Parametric Equivalent |
| BZX84B20-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B20-TP-ND | $0.23078 | Similar |
| BZX84C20LT1G | onsemi | 5,352 | BZX84C20LT1GOSCT-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.57825 | $5,782.50 |
| 20,000 | $0.52959 | $10,591.80 |
| 30,000 | $0.50480 | $15,144.00 |
| 50,000 | $0.47693 | $23,846.50 |
| 70,000 | $0.46043 | $32,230.10 |
| 100,000 | $0.44440 | $44,440.00 |





