
BZX84B20-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B20-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B20-E3-08CT-ND - Cut Tape (CT) 112-BZX84B20-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B20-E3-08 |
Description | DIODE ZENER 20V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.33270 | $133.27 |
| 500 | $0.99134 | $495.67 |
| 1,000 | $0.88102 | $881.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74040 | $2,221.20 |
| 6,000 | $0.66949 | $4,016.94 |
| 9,000 | $0.63333 | $5,699.97 |
| 15,000 | $0.59267 | $8,890.05 |
| 21,000 | $0.56859 | $11,940.39 |
| 30,000 | $0.54518 | $16,355.40 |

