
BAT41-TR | |
|---|---|
DigiKey Part Number | 112-BAT41-TR-ND - Tape & Reel (TR) 112-BAT41-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT41-TR |
Description | DIODE SCHOTTK 100V 100MA DO204AH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 100mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Mfr | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 100mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.51600 | $25.16 |
| 100 | $1.59330 | $159.33 |
| 500 | $1.19228 | $596.14 |
| 1,000 | $1.06255 | $1,062.55 |
| 2,000 | $0.95329 | $1,906.58 |
| 5,000 | $0.83483 | $4,174.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.76155 | $7,615.50 |
| 20,000 | $0.69990 | $13,998.00 |
| 30,000 | $0.66849 | $20,054.70 |
| 50,000 | $0.63320 | $31,660.00 |
| 70,000 | $0.61231 | $42,861.70 |
| 100,000 | $0.59200 | $59,200.00 |


