
BAT41 | |
|---|---|
DigiKey Part Number | 497-2493-2-ND - Tape & Reel (TR) 497-2493-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT41 |
Description | DIODE SCHOTTKY 100V 100MA DO35 |
Customer Reference | |
Detailed Description | Diode 100 V 100mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAT41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.08500 | $10.85 |
| 100 | $0.67250 | $67.25 |
| 500 | $0.49164 | $245.82 |
| 1,000 | $0.43286 | $432.86 |
| 2,000 | $0.38333 | $766.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34148 | $1,365.92 |
| 8,000 | $0.30621 | $2,449.68 |
| 12,000 | $0.28822 | $3,458.64 |
| 20,000 | $0.26798 | $5,359.60 |
| 28,000 | $0.25599 | $7,167.72 |









