
BZX55C22-TAP | |
|---|---|
DigiKey Part Number | BZX55C22-TAPGICT-ND - Cut Tape (CT) BZX55C22-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55C22-TAP |
Description | DIODE ZENER 22V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.72600 | $7.26 |
| 100 | $0.26110 | $26.11 |
| 500 | $0.24476 | $122.38 |
| 1,000 | $0.22844 | $228.44 |
| 2,000 | $0.22436 | $448.72 |
| 5,000 | $0.22028 | $1,101.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19580 | $1,958.00 |
| 20,000 | $0.19173 | $3,834.60 |
| 30,000 | $0.18765 | $5,629.50 |
| 50,000 | $0.18036 | $9,018.00 |


