
BZX55C16-TR | |
|---|---|
DigiKey Part Number | 112-BZX55C16-TR-ND - Tape & Reel (TR) 112-BZX55C16-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C16-TR |
Description | DIODE ZENER 16V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.76000 | $7.60 |
| 100 | $0.32680 | $32.68 |
| 500 | $0.29408 | $147.04 |
| 1,000 | $0.22873 | $228.73 |
| 2,000 | $0.22465 | $449.30 |
| 5,000 | $0.22056 | $1,102.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22038 | $2,203.80 |
| 20,000 | $0.19846 | $3,969.20 |
| 30,000 | $0.17155 | $5,146.50 |
| 50,000 | $0.16812 | $8,406.00 |
| 70,000 | $0.16003 | $11,202.10 |
| 250,000 | $0.14413 | $36,032.50 |
| 500,000 | $0.13431 | $67,155.00 |

