Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

BZX55B47-TAP | |
|---|---|
DigiKey Part Number | BZX55B47-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B47-TAP |
Description | DIODE ZENER 47V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 110 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5261C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5261C-TAP-ND | $0.76980 | Parametric Equivalent |
| 1N5261C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5261C-TR-ND | $0.76980 | Parametric Equivalent |
| BZX55B47-TR | Vishay General Semiconductor - Diodes Division | 29,826 | 112-BZX55B47-TRCT-ND | $4.44000 | Parametric Equivalent |
| 1N5261B | Microchip Technology | 0 | 1N5261BMS-ND | $17.72553 | Similar |
| 1N5261B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N5261BTRPBFREETR-ND | $0.28346 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.67784 | $20,335.20 |
| 60,000 | $0.63131 | $37,878.60 |
| 90,000 | $0.62072 | $55,864.80 |






