Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N977BUR-1 | |
|---|---|
DigiKey Part Number | 1086-20489-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N977BUR-1 |
Description | DIODE ZENER 47V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 105 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 36 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N977C-1 | Microchip Technology | 0 | 1086-20491-ND | $172.26748 | Parametric Equivalent |
| JAN1N977C-1/TR | Microchip Technology | 0 | 150-JAN1N977C-1/TR-ND | $177.74411 | Parametric Equivalent |
| JAN1N977D-1 | Microchip Technology | 0 | 1086-20497-ND | $215.58231 | Parametric Equivalent |
| JAN1N977D-1/TR | Microchip Technology | 0 | 150-JAN1N977D-1/TR-ND | $220.56186 | Parametric Equivalent |
| JANTX1N977B-1 | Microchip Technology | 0 | 1086-15167-ND | $114.01526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | $51.40411 | $6,631.13 |



