Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N977BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N977BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N977BUR-1/TR |
Description | DIODE ZENER 47V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 105 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 36 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N977C-1 | Microchip Technology | 0 | 1086-20491-ND | $43.80755 | Parametric Equivalent |
| JAN1N977C-1/TR | Microchip Technology | 0 | 150-JAN1N977C-1/TR-ND | $45.20021 | Parametric Equivalent |
| JAN1N977D-1 | Microchip Technology | 0 | 1086-20497-ND | $54.82248 | Parametric Equivalent |
| JAN1N977D-1/TR | Microchip Technology | 0 | 150-JAN1N977D-1/TR-ND | $56.08873 | Parametric Equivalent |
| JANTX1N977B-1 | Microchip Technology | 0 | 1086-15167-ND | $28.99400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $52.67024 | $6,583.78 |



