
BZX384C8V2-E3-08 | |
|---|---|
DigiKey Part Number  | BZX384C8V2-E3-08GITR-ND - Tape & Reel (TR) BZX384C8V2-E3-08GICT-ND - Cut Tape (CT) BZX384C8V2-E3-08GIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZX384C8V2-E3-08  | 
Description  | DIODE ZENER 8.2V 200MW SOD323  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 200 mW  | |
Impedance (Max) (Zzt)  | 15 Ohms  | |
Current - Reverse Leakage @ Vr  | 700 nA @ 5 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.79100 | $7.91 | 
| 100 | $0.35080 | $35.08 | 
| 500 | $0.34674 | $173.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.34486 | $1,034.58 | 
| 6,000 | $0.30824 | $1,849.44 | 
| 9,000 | $0.28955 | $2,605.95 | 
| 15,000 | $0.24476 | $3,671.40 | 
| 21,000 | $0.24395 | $5,122.95 | 
| 30,000 | $0.23986 | $7,195.80 | 
| 75,000 | $0.20088 | $15,066.00 | 
| 300,000 | $0.18705 | $56,115.00 | 

