
BZX384C75-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C75-HG3-08TR-ND - Tape & Reel (TR) 112-BZX384C75-HG3-08CT-ND - Cut Tape (CT) 112-BZX384C75-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C75-HG3-08 |
Description | DIODE ZENER 75V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.47700 | $14.77 |
| 100 | $0.92030 | $92.03 |
| 500 | $0.67862 | $339.31 |
| 1,000 | $0.60038 | $600.38 |

