
BZX384C62-E3-18 | |
---|---|
DigiKey Part Number | BZX384C62-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C62-E3-18 |
Description | DIODE ZENER 62V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28683 | $2,868.30 |
20,000 | $0.25947 | $5,189.40 |
30,000 | $0.24552 | $7,365.60 |
50,000 | $0.22983 | $11,491.50 |
70,000 | $0.22054 | $15,437.80 |
100,000 | $0.21151 | $21,151.00 |
250,000 | $0.19169 | $47,922.50 |