


SZMM3Z62VT1G | |
---|---|
DigiKey Part Number | 488-SZMM3Z62VT1GTR-ND - Tape & Reel (TR) 488-SZMM3Z62VT1GCT-ND - Cut Tape (CT) 488-SZMM3Z62VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z62VT1G |
Description | DIODE ZENER 62V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z62VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.62600 | $16.26 |
100 | $1.01900 | $101.90 |
500 | $0.75328 | $376.64 |
1,000 | $0.66739 | $667.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55796 | $1,673.88 |
6,000 | $0.50273 | $3,016.38 |
9,000 | $0.47456 | $4,271.04 |
15,000 | $0.44288 | $6,643.20 |
21,000 | $0.42412 | $8,906.52 |
30,000 | $0.40587 | $12,176.10 |
75,000 | $0.36582 | $27,436.50 |
150,000 | $0.34107 | $51,160.50 |