
BZX384C30-E3-08 | |
|---|---|
DigiKey Part Number | BZX384C30-E3-08GITR-ND - Tape & Reel (TR) BZX384C30-E3-08GICT-ND - Cut Tape (CT) BZX384C30-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C30-E3-08 |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C30S-7-F | Diodes Incorporated | 26,370 | BZT52C30S-FDICT-ND | $2.06000 | Direct |
| CMDZ5256B TR PBFREE | Central Semiconductor Corp | 421 | 1514-CMDZ5256BTRPBFREECT-ND | $4.11000 | Similar |
| MM3Z30VST1G | onsemi | 1,786 | MM3Z30VST1GOSCT-ND | $1.40000 | Similar |
| MMSZ5256BS-7-F | Diodes Incorporated | 10,580 | MMSZ5256BS-FDICT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.96500 | $19.65 |
| 100 | $1.23400 | $123.40 |
| 500 | $0.91604 | $458.02 |
| 1,000 | $0.81302 | $813.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68181 | $2,045.43 |
| 6,000 | $0.61561 | $3,693.66 |
| 9,000 | $0.58186 | $5,236.74 |
| 15,000 | $0.54391 | $8,158.65 |
| 21,000 | $0.52143 | $10,950.03 |
| 30,000 | $0.49958 | $14,987.40 |

