
CMDZ5256B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5256BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5256BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5256BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5256B TR PBFREE |
Description | DIODE ZENER 30V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.50800 | $25.08 |
| 100 | $1.58920 | $158.92 |

