Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C2V7-G3-08 | |
|---|---|
DigiKey Part Number | BZX384C2V7-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C2V7-G3-08 |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 9,036 | BZX384B2V7-E3-08GICT-ND | $3.45000 | Parametric Equivalent |
| BZX384B2V7-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B2V7-E3-18-ND | $0.58159 | Parametric Equivalent |
| BZX384B2V7-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B2V7-G3-08-ND | $0.55197 | Parametric Equivalent |
| BZX384B2V7-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B2V7-G3-18-ND | $0.58159 | Parametric Equivalent |
| BZX384C2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 33,927 | 112-BZX384C2V7-E3-08CT-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.50363 | $7,554.45 |
| 30,000 | $0.46257 | $13,877.10 |
| 45,000 | $0.44165 | $19,874.25 |
| 75,000 | $0.41815 | $31,361.25 |
| 105,000 | $0.40423 | $42,444.15 |
| 150,000 | $0.39566 | $59,349.00 |




