Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C2V4-E3-08

DigiKey Part Number
112-BZX384C2V4-E3-08TR-ND - Tape & Reel (TR)
112-BZX384C2V4-E3-08CT-ND - Cut Tape (CT)
112-BZX384C2V4-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C2V4-E3-08
Description
DIODE ZENER 2.4V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,233
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.63600$6.36
100$0.31820$31.82
500$0.28554$142.77
1,000$0.26923$269.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34486$1,034.58
6,000$0.30824$1,849.44
9,000$0.28955$2,605.95
15,000$0.18765$2,814.75
21,000$0.18705$3,928.05
Manufacturers Standard Package