BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C24-E3-08

DigiKey Part Number
BZX384C24-E3-08GITR-ND - Tape & Reel (TR)
BZX384C24-E3-08GICT-ND - Cut Tape (CT)
BZX384C24-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C24-E3-08
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,340
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.79600$7.96
100$0.37770$37.77
500$0.36950$184.75
1,000$0.36128$361.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34708$1,041.24
6,000$0.31023$1,861.38
9,000$0.29142$2,622.78
15,000$0.18475$2,771.25
Manufacturers Standard Package