
| BZX384C20-HE3-08 | |
|---|---|
| DigiKey Part Number | 112-BZX384C20-HE3-08TR-ND - Tape & Reel (TR) 112-BZX384C20-HE3-08CT-ND - Cut Tape (CT) 112-BZX384C20-HE3-08DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX384C20-HE3-08 | 
| Description | DIODE ZENER 20V 200MW SOD323 | 
| Customer Reference | |
| Detailed Description | Zener Diode 20 V 200 mW ±5% Surface Mount SOD-323 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 55 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.35819 | $1,074.57 | 
| 6,000 | $0.32034 | $1,922.04 | 
| 9,000 | $0.30103 | $2,709.27 | 
| 15,000 | $0.22844 | $3,426.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China