MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX384C13-HE3-18 | |
|---|---|
DigiKey Part Number | BZX384C13-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C13-HE3-18 |
Description | DIODE ZENER 13V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C13-HE3-18 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C13-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C13-HE3_A18TR-ND | $0.54580 | MFR Recommended |
| BZT52C13S-7-F | Diodes Incorporated | 5,529 | BZT52C13S-FDICT-ND | $2.06000 | Similar |
| BZT52C13S-TP | MCC (Micro Commercial Components) | 0 | 353-BZT52C13S-TPCT-ND | $1.23000 | Similar |
| DDZ9700S-7 | Diodes Incorporated | 5,890 | 31-DDZ9700S-7CT-ND | $3.45000 | Similar |
| MM3Z13VT1G | onsemi | 1,580 | MM3Z13VT1GOSCT-ND | $1.32000 | Similar |





