MMXZ5243B-TP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: $2.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,890
Unit Price: $2.71000
Datasheet

Similar


onsemi
In Stock: 11,705
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 6,372
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.46134
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,362
Unit Price: $0.82000
Datasheet
Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

MMXZ5243B-TP

DigiKey Part Number
MMXZ5243B-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMXZ5243B-TP
Description
DIODE ZENER 13V 200MW SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29715$891.45
6,000$0.26491$1,589.46
9,000$0.24846$2,236.14
15,000$0.22995$3,449.25
21,000$0.21898$4,598.58
30,000$0.20830$6,249.00
75,000$0.18486$13,864.50
150,000$0.17037$25,555.50
300,000$0.15818$47,454.00
Manufacturers Standard Package