BZX384C12-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,282
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31006

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,996
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.36741
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,298
Unit Price: $1.88000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 286
Unit Price: $1.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 99
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21,092
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32980
Datasheet

Upgrade


Diodes Incorporated
In Stock: 25,647
Unit Price: $0.90000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 374
Unit Price: $0.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,157
Unit Price: $1.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,741
Unit Price: $1.47000
Datasheet
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C12-HE3-08

DigiKey Part Number
BZX384C12-HE3-08GITR-ND - Tape & Reel (TR)
BZX384C12-HE3-08GICT-ND - Cut Tape (CT)
BZX384C12-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C12-HE3-08
Description
DIODE ZENER 12V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types