Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B9V1-E3-08

DigiKey Part Number
112-BZX384B9V1-E3-08TR-ND - Tape & Reel (TR)
112-BZX384B9V1-E3-08CT-ND - Cut Tape (CT)
112-BZX384B9V1-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B9V1-E3-08
Description
DIODE ZENER 9.1V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,812
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.85700$8.57
100$0.40790$40.79
500$0.39160$195.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37428$1,122.84
6,000$0.33499$2,009.94
9,000$0.31495$2,834.55
15,000$0.22028$3,304.20
21,000$0.21984$4,616.64
30,000$0.20501$6,150.30
Manufacturers Standard Package