MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX384B7V5-HE3-08 | |
|---|---|
DigiKey Part Number | BZX384B7V5-HE3-08GITR-ND - Tape & Reel (TR) BZX384B7V5-HE3-08GICT-ND - Cut Tape (CT) BZX384B7V5-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B7V5-HE3-08 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B7V5-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B7V5-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B7V5-HE3_A08TR-ND | $0.53058 | MFR Recommended |
| MM3Z7V5ST1G | onsemi | 0 | MM3Z7V5ST1GOSCT-ND | $1.40000 | Direct |
| BZT52C7V5S-7-F | Diodes Incorporated | 32 | BZT52C7V5S-FDICT-ND | $2.06000 | Similar |
| CMDZ5236B TR PBFREE | Central Semiconductor Corp | 150 | 1514-CMDZ5236BTRPBFREECT-ND | $4.44000 | Similar |
| DDZ9693S-7 | Diodes Incorporated | 4,167 | DDZ9693SDICT-ND | $2.80000 | Similar |






