Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

BZX384B51-G3-08 | |
|---|---|
DigiKey Part Number | BZX384B51-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B51-G3-08 |
Description | DIODE ZENER 51V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B51-G3-08 Models |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B51-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B51-E3-08CT-ND | $3.45000 | Parametric Equivalent |
| BZX384B51-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B51-E3-18-ND | $0.58159 | Parametric Equivalent |
| BZX384B51-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B51-G3-18-ND | $0.52096 | Parametric Equivalent |
| MM3Z51VT1G | onsemi | 229 | 488-MM3Z51VT1GCT-ND | $1.32000 | Similar |
| BZX384-B51,115 | Nexperia USA Inc. | 0 | 1727-3661-1-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.49387 | $7,408.05 |
| 30,000 | $0.47606 | $14,281.80 |




