Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

BZX384B51-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384B51-E3-08TR-ND - Tape & Reel (TR) 112-BZX384B51-E3-08CT-ND - Cut Tape (CT) 112-BZX384B51-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B51-E3-08 |
Description | DIODE ZENER 51V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B51-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B51-E3-18-ND | $0.58159 | Parametric Equivalent |
| BZX384B51-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B51-G3-08-ND | $0.49387 | Parametric Equivalent |
| BZX384B51-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B51-G3-18-ND | $0.52096 | Parametric Equivalent |
| MM3Z51VT1G | onsemi | 229 | 488-MM3Z51VT1GCT-ND | $1.32000 | Similar |
| SZMM3Z51VT1G | onsemi | 3,229 | 488-SZMM3Z51VT1GCT-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12900 | $21.29 |
| 100 | $1.33930 | $133.93 |
| 500 | $0.99662 | $498.31 |
| 1,000 | $0.88578 | $885.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74454 | $2,233.62 |
| 6,000 | $0.67330 | $4,039.80 |
| 9,000 | $0.63697 | $5,732.73 |
| 15,000 | $0.59613 | $8,941.95 |
| 21,000 | $0.57193 | $12,010.53 |
| 30,000 | $0.54842 | $16,452.60 |




